


M95M02-DRCS6TP/K | |
|---|---|
DigiKey Part Number | 497-14006-2-ND - Tape & Reel (TR) 497-14006-1-ND - Cut Tape (CT) 497-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02-DRCS6TP/K |
Description | IC EEPROM 2MBIT SPI 5MHZ 8WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-WLCSP (3.56x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | M95M02-DRCS6TP/K Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-WLCSP (3.56x2.01) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,22400 € | 80,60 € |
| 50 | 3,14960 € | 157,48 € |
| 100 | 3,07530 € | 307,53 € |
| 250 | 2,97756 € | 744,39 € |
| 500 | 2,90432 € | 1.452,16 € |
| 1.000 | 2,83185 € | 2.831,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,73772 € | 6.844,30 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


