
UTPSP10BLY | |
|---|---|
DigiKey Part Number | 298-12959-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP10BLY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,84000 € | 18,84 € |
| 10 | 17,51700 € | 175,17 € |
| 25 | 17,01680 € | 425,42 € |
| 50 | 16,64800 € | 832,40 € |
| 100 | 16,28630 € | 1.628,63 € |
| 250 | 15,81980 € | 3.954,95 € |
| 500 | 15,47514 € | 7.737,57 € |
| 1.000 | 15,13750 € | 15.137,50 € |
| 2.500 | 14,70167 € | 36.754,18 € |
| Unit Price without VAT: | 18,84000 € |
|---|---|
| Unit Price with VAT: | 22,41960 € |







