
UTPSP6BLY | |
|---|---|
DigiKey Part Number | 298-12985-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP6BLY |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 10 | 16,62800 € | 166,28 € |
| 25 | 16,15280 € | 403,82 € |
| 50 | 15,80260 € | 790,13 € |
| 100 | 15,45970 € | 1.545,97 € |
| 250 | 15,01684 € | 3.754,21 € |
| 500 | 14,68974 € | 7.344,87 € |
| 1.000 | 14,36927 € | 14.369,27 € |
| 2.500 | 13,95569 € | 34.889,22 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,27720 € |







