Parametric Equivalent

UTPSP10GRY | |
|---|---|
DigiKey Part Number | 298-12961-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP10GRY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8893-10 | Cinch Connectivity Solutions | 0 | 116-73-8893-10-ND | 4,09288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 10 | 19,00600 € | 190,06 € |
| 25 | 18,46360 € | 461,59 € |
| 50 | 18,06300 € | 903,15 € |
| 100 | 17,67060 € | 1.767,06 € |
| 250 | 17,16420 € | 4.291,05 € |
| 500 | 16,79016 € | 8.395,08 € |
| 1.000 | 16,42376 € | 16.423,76 € |
| 2.500 | 15,95065 € | 39.876,62 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,32360 € |












