
UTPSP10BUY | |
|---|---|
DigiKey Part Number | 298-12960-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP10BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,01000 € | 18,01 € |
| 10 | 16,75200 € | 167,52 € |
| 25 | 16,27400 € | 406,85 € |
| 50 | 15,92100 € | 796,05 € |
| 100 | 15,57540 € | 1.557,54 € |
| 250 | 15,12912 € | 3.782,28 € |
| 500 | 14,79956 € | 7.399,78 € |
| 1.000 | 14,47671 € | 14.476,71 € |
| 2.500 | 14,06003 € | 35.150,07 € |
| Unit Price without VAT: | 18,01000 € |
|---|---|
| Unit Price with VAT: | 21,43190 € |











