
UTP28SP7GR | |
|---|---|
DigiKey Part Number | 298-12911-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP7GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 16,77700 € | 167,77 € |
| 25 | 16,29840 € | 407,46 € |
| 50 | 15,94500 € | 797,25 € |
| 100 | 15,59870 € | 1.559,87 € |
| 250 | 15,15176 € | 3.787,94 € |
| 500 | 14,82182 € | 7.410,91 € |
| 1.000 | 14,49845 € | 14.498,45 € |
| 2.500 | 14,08111 € | 35.202,78 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |












