
UTP28SP8GR | |
|---|---|
DigiKey Part Number | 298-12916-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 8.00' (2.44m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 10 | 17,56300 € | 175,63 € |
| 25 | 17,06160 € | 426,54 € |
| 50 | 16,69180 € | 834,59 € |
| 100 | 16,32930 € | 1.632,93 € |
| 250 | 15,86152 € | 3.965,38 € |
| 500 | 15,51592 € | 7.757,96 € |
| 1.000 | 15,17736 € | 15.177,36 € |
| 2.500 | 14,74039 € | 36.850,97 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,46720 € |






