
UTP28SP1GR | |
|---|---|
DigiKey Part Number | 298-12889-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| 10 | 13,12600 € | 131,26 € |
| 25 | 12,75120 € | 318,78 € |
| 50 | 12,47480 € | 623,74 € |
| 100 | 12,20420 € | 1.220,42 € |
| 250 | 11,85484 € | 2.963,71 € |
| 500 | 11,59690 € | 5.798,45 € |
| 1.000 | 11,34413 € | 11.344,13 € |
| 2.500 | 11,01796 € | 27.544,90 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |








