
UTP28SP7BU | |
|---|---|
DigiKey Part Number | 298-12910-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP7BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 15,01000 € | 150,10 € |
| 25 | 14,58240 € | 364,56 € |
| 50 | 14,26620 € | 713,31 € |
| 100 | 13,95660 € | 1.395,66 € |
| 250 | 13,55692 € | 3.389,23 € |
| 500 | 13,26178 € | 6.630,89 € |
| 1.000 | 12,97263 € | 12.972,63 € |
| 2.500 | 12,59937 € | 31.498,42 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,20660 € |













