
UTP28SP2BU | |
|---|---|
DigiKey Part Number | 298-12890-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP2BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 10 | 13,64900 € | 136,49 € |
| 25 | 13,25960 € | 331,49 € |
| 50 | 12,97220 € | 648,61 € |
| 100 | 12,69070 € | 1.269,07 € |
| 250 | 12,32744 € | 3.081,86 € |
| 500 | 12,05912 € | 6.029,56 € |
| 1.000 | 11,79629 € | 11.796,29 € |
| 2.500 | 11,45702 € | 28.642,55 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |









