
UTP28SP3BU | |
|---|---|
DigiKey Part Number | 298-12893-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,50000 € | 15,50 € |
| 10 | 14,41700 € | 144,17 € |
| 25 | 14,00640 € | 350,16 € |
| 50 | 13,70280 € | 685,14 € |
| 100 | 13,40550 € | 1.340,55 € |
| 250 | 13,02160 € | 3.255,40 € |
| 500 | 12,73816 € | 6.369,08 € |
| 1.000 | 12,46044 € | 12.460,44 € |
| 2.500 | 12,10196 € | 30.254,90 € |
| Unit Price without VAT: | 15,50000 € |
|---|---|
| Unit Price with VAT: | 18,44500 € |















