
UTP28SP20BU | |
|---|---|
DigiKey Part Number | 298-16420-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP20BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 20.00' (6.10m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 22,55300 € | 225,53 € |
| 25 | 21,90960 € | 547,74 € |
| 50 | 21,43360 € | 1.071,68 € |
| 100 | 20,96780 € | 2.096,78 € |
| 250 | 20,36644 € | 5.091,61 € |
| 500 | 19,92226 € | 9.961,13 € |
| 1.000 | 19,48711 € | 19.487,11 € |
| 2.500 | 18,92552 € | 47.313,80 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |


