T050X000VQC-BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 8
Unit Price: 54,79000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T050X000VQC-BK

DigiKey Part Number
298-23587-ND
Manufacturer
Manufacturer Product Number
T050X000VQC-BK
Description
TAPE MARKING BLK/BLUE 1/2"X8.3YD
Customer Reference
Detailed Description
Marking Tape Adhesive Black, Blue 0.50" (12.70mm) 1/2" X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
25' (7.6m) 8.3 yds
Color
Black, Blue
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE MARKING BLK/WHT 1/2"X8.3YDS
In-Stock: 104
Unit Price: 50,81000 €
TAPE MARKING BLK/ORNG 1/2"X8.3YD
In-Stock: 0
Unit Price: 47,24200 €
TAPE MARKING BLK/RED 1/2"X8.3YDS
In-Stock: 0
Unit Price:
TAPE MARKING BLK/YLW 1/2"X8.3YDS
In-Stock: 7
Unit Price: 50,99000 €
TAPE MARKING BLK/CLR 1/2"X8.3YDS
In-Stock: 14
Unit Price: 54,79000 €