T050X000YKC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T050X000YKC-BK

DigiKey Part Number
298-18758-ND
Manufacturer
Manufacturer Product Number
T050X000YKC-BK
Description
TAPE MARKING BLK/CLR 1/2"X8.3YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive Black, Clear 0.50" (12.70mm) 1/2" X 25' (7.6m) 8.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Polyester Film
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
25' (7.6m) 8.3 yds
Color
Black, Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,79000 €54,79 €
1050,94900 €509,49 €
2549,48960 €1.237,24 €
5048,41220 €2.420,61 €
10047,35660 €4.735,66 €
25045,99412 €11.498,53 €
50044,98752 €22.493,76 €
1.00044,00148 €44.001,48 €
Manufacturers Standard Package
Unit Price without VAT:54,79000 €
Unit Price with VAT:65,20010 €
Alternate Color
TAPE MARKING BLK/WHT 1/2"X8.3YDS
In-Stock: 104
Unit Price: 50,81000 €
TAPE MARKING BLK/BLUE 1/2"X8.3YD
In-Stock: 0
Unit Price:
TAPE MARKING BLK/ORNG 1/2"X8.3YD
In-Stock: 0
Unit Price: 47,24200 €
TAPE MARKING BLK/RED 1/2"X8.3YDS
In-Stock: 0
Unit Price:
TAPE MARKING BLK/YLW 1/2"X8.3YDS
In-Stock: 7
Unit Price: 50,99000 €