
T050X000VXC-BK | |
|---|---|
DigiKey Part Number | 298-18756-ND |
Manufacturer | |
Manufacturer Product Number | T050X000VXC-BK |
Description | TAPE MARKING BLK/YLW 1/2"X8.3YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black, Yellow 0.50" (12.70mm) 1/2" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black, Yellow | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,99000 € | 50,99 € |
| 10 | 47,41000 € | 474,10 € |
| 25 | 46,05280 € | 1.151,32 € |
| 50 | 45,05040 € | 2.252,52 € |
| 100 | 44,06850 € | 4.406,85 € |
| 250 | 42,80104 € | 10.700,26 € |
| 500 | 41,86448 € | 20.932,24 € |
| 1.000 | 40,94731 € | 40.947,31 € |
| Unit Price without VAT: | 50,99000 € |
|---|---|
| Unit Price with VAT: | 60,67810 € |






