
T050X000VQC-WH | |
|---|---|
DigiKey Part Number | 298-18752-ND |
Manufacturer | |
Manufacturer Product Number | T050X000VQC-WH |
Description | TAPE MARKING WHT/BLUE 1/2"X8.3YD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White, Blue 0.50" (12.70mm) 1/2" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 25' (7.6m) 8.3 yds | |
Color | White, Blue | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,79000 € | 54,79 € |
| 10 | 50,94900 € | 509,49 € |
| 25 | 49,48960 € | 1.237,24 € |
| 50 | 48,41220 € | 2.420,61 € |
| 100 | 47,35660 € | 4.735,66 € |
| 250 | 45,99412 € | 11.498,53 € |
| 500 | 44,98752 € | 22.493,76 € |
| 1.000 | 44,00148 € | 44.001,48 € |
| Unit Price without VAT: | 54,79000 € |
|---|---|
| Unit Price with VAT: | 65,20010 € |




