SE-Series_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE50PFR-CR0

DigiKey Part Number
298-12038-ND
Manufacturer
Manufacturer Product Number
SE50PFR-CR0
Description
EXPAND SLEEVE 1/2"X100' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,32000 €208,32 €
2203,79500 €407,59 €
3201,18667 €603,56 €
5197,94600 €989,73 €
7195,83857 €1.370,87 €
10193,62800 €1.936,28 €
25188,05360 €4.701,34 €
50183,93580 €9.196,79 €
100179,90020 €17.990,02 €
Manufacturers Standard Package
Unit Price without VAT:208,32000 €
Unit Price with VAT:247,90080 €