
SE50PFR-DR0 | |
|---|---|
DigiKey Part Number | 298-12039-ND |
Manufacturer | |
Manufacturer Product Number | SE50PFR-DR0 |
Description | EXPAND SLEEVE 1/2"X500' BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 500' (152.40m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,25000 € | 743,25 € |
| 2 | 727,00000 € | 1.454,00 € |
| 3 | 717,65000 € | 2.152,95 € |
| 5 | 706,03200 € | 3.530,16 € |
| 7 | 698,47000 € | 4.889,29 € |
| 10 | 690,54000 € | 6.905,40 € |
| 25 | 670,54600 € | 16.763,65 € |
| 50 | 655,77620 € | 32.788,81 € |
| 100 | 641,70150 € | 64.170,15 € |
| Unit Price without VAT: | 743,25000 € |
|---|---|
| Unit Price with VAT: | 884,46750 € |









