SE-Series_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE25PFR-TR0

DigiKey Part Number
298-14068-ND
Manufacturer
Manufacturer Product Number
SE25PFR-TR0
Description
EXPAND SLEEV 1/4"X200' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.375" (9.52mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
200' (60.96m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Noise Reduction, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,51000 €206,51 €
2202,02500 €404,05 €
3199,44000 €598,32 €
5196,23000 €981,15 €
7194,13857 €1.358,97 €
10191,94600 €1.919,46 €
25186,42080 €4.660,52 €
50182,33820 €9.116,91 €
100178,33970 €17.833,97 €
Manufacturers Standard Package
Unit Price without VAT:206,51000 €
Unit Price with VAT:245,74690 €