
PCSB4-3S-12Y | |
|---|---|
DigiKey Part Number | 298-15364-ND |
Manufacturer | |
Manufacturer Product Number | PCSB4-3S-12Y |
Description | CONN INLINE TAP 4-14 AWG SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 4-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 3 | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 € | 20,60 € |
| 10 | 19,15500 € | 191,55 € |
| 25 | 18,60840 € | 465,21 € |
| 50 | 18,20480 € | 910,24 € |
| 100 | 17,80940 € | 1.780,94 € |
| 250 | 17,29904 € | 4.324,76 € |
| 500 | 16,92200 € | 8.461,00 € |
| 1.000 | 16,55260 € | 16.552,60 € |
| 2.500 | 16,07580 € | 40.189,50 € |
| Unit Price without VAT: | 20,60000 € |
|---|---|
| Unit Price with VAT: | 24,51400 € |










