S100X150VA1Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X150VA1Y

DigiKey Part Number
298-10679-ND
Manufacturer
Manufacturer Product Number
S100X150VA1Y
Description
LABEL SELF LAMINATNG 1"X1.5" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
TDP43MY Thermal Transfer Desktop Printer
Operating Temperature
-40°C ~ 93°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,09254 €231,35 €
5.0000,09055 €452,75 €
7.5000,08941 €670,58 €
12.5000,08798 €1.099,75 €
17.5000,08706 €1.523,55 €
25.0000,08608 €2.152,00 €
62.5000,08364 €5.227,50 €
125.0000,08183 €10.228,75 €
250.0000,08005 €20.012,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09254 €
Unit Price with VAT:0,11012 €