
PCSB4-3-12Y | |
|---|---|
DigiKey Part Number | 298-15363-ND |
Manufacturer | |
Manufacturer Product Number | PCSB4-3-12Y |
Description | CONN INLINE TAP 4-14 AWG SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 4-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 3 | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,06000 € | 26,06 € |
| 10 | 24,23200 € | 242,32 € |
| 25 | 23,54040 € | 588,51 € |
| 50 | 23,02920 € | 1.151,46 € |
| 100 | 22,52850 € | 2.252,85 € |
| 250 | 21,88220 € | 5.470,55 € |
| 500 | 21,40490 € | 10.702,45 € |
| 1.000 | 20,93714 € | 20.937,14 € |
| 2.500 | 20,33349 € | 50.833,73 € |
| Unit Price without VAT: | 26,06000 € |
|---|---|
| Unit Price with VAT: | 31,01140 € |

