
PCSB4-4S-6Y | |
|---|---|
DigiKey Part Number | 298-15366-ND |
Manufacturer | |
Manufacturer Product Number | PCSB4-4S-6Y |
Description | CONN INLINE TAP 4-14 AWG SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 4-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 4 | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 € | 26,04 € |
| 10 | 24,21400 € | 242,14 € |
| 25 | 23,52240 € | 588,06 € |
| 50 | 23,01160 € | 1.150,58 € |
| 100 | 22,51110 € | 2.251,11 € |
| 250 | 21,86536 € | 5.466,34 € |
| 500 | 21,38832 € | 10.694,16 € |
| 1.000 | 20,92109 € | 20.921,09 € |
| 2.500 | 20,31792 € | 50.794,80 € |
| Unit Price without VAT: | 26,04000 € |
|---|---|
| Unit Price with VAT: | 30,98760 € |



