Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MA2SD320GL | |
|---|---|
DigiKey Part Number | MA2SD320GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SD320GL |
Description | DIODE SCHOTT 30V 200MA SSMINI2F4 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SSMini2-F4 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSMini2-F4 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS79SB31,135 | Nexperia USA Inc. | 1.260 | 1727-1PS79SB31,135CT-ND | 0,22000 € | Similar |
| 1PS79SB31,315 | Nexperia USA Inc. | 31 | 1727-1PS79SB31,315CT-ND | 0,22000 € | Similar |
| BAT5402VH6327XTSA1 | Infineon Technologies | 33.192 | BAT5402VH6327XTSA1CT-ND | 0,27000 € | Similar |
| NSVRB521S30T1G | onsemi | 0 | NSVRB521S30T1GOSCT-ND | 0,31000 € | Similar |
| RB520S30YL | Nexperia USA Inc. | 151.264 | 1727-RB520S30YLCT-ND | 0,07649 € | Similar |







