
1PS79SB31,135 | |
---|---|
DigiKey Part Number | 1727-1PS79SB31,135TR-ND - Tape & Reel (TR) 1727-1PS79SB31,135CT-ND - Cut Tape (CT) 1727-1PS79SB31,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB31,135 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB31,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16900 € | 1,69 € |
50 | 0,12100 € | 6,05 € |
100 | 0,10530 € | 10,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04254 € | 425,40 € |
20.000 | 0,03857 € | 771,40 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |