
RB520S30YL | |
|---|---|
DigiKey Part Number | 1727-RB520S30YLTR-ND - Tape & Reel (TR) 1727-RB520S30YLCT-ND - Cut Tape (CT) 1727-RB520S30YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30YL |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05912 € | 29,56 € |
| 1.000 | 0,05217 € | 52,17 € |
| 2.000 | 0,04629 € | 92,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03715 € | 297,20 € |
| 16.000 | 0,03363 € | 538,08 € |
| 24.000 | 0,03184 € | 764,16 € |
| 40.000 | 0,02982 € | 1.192,80 € |
| 56.000 | 0,02863 € | 1.603,28 € |
| 80.000 | 0,02746 € | 2.196,80 € |
| 200.000 | 0,02491 € | 4.982,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




