
RB520SM-30T2R | |
|---|---|
DigiKey Part Number | RB520SM-30T2RTR-ND - Tape & Reel (TR) RB520SM-30T2RCT-ND - Cut Tape (CT) RB520SM-30T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520SM-30T2R |
Description | DIODE SCHOTTKY 30V 200MA EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520SM-30T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package EMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S30T1G | onsemi | 198.717 | RB520S30T1GOSCT-ND | 0,12000 € | Direct |
| CES520,L3F | Toshiba Semiconductor and Storage | 2.422 | CES520L3FCT-ND | 0,14000 € | Similar |
| 1PS79SB31,135 | Nexperia USA Inc. | 810 | 1727-1PS79SB31,135CT-ND | 0,22000 € | Similar |
| 1PS79SB31,315 | Nexperia USA Inc. | 31 | 1727-1PS79SB31,315CT-ND | 0,22000 € | Similar |
| BAT43XV2 | onsemi | 121 | BAT43XV2CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08790 € | 8,79 € |
| 500 | 0,06452 € | 32,26 € |
| 1.000 | 0,05694 € | 56,94 € |
| 2.000 | 0,05055 € | 101,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04061 € | 324,88 € |
| 16.000 | 0,03678 € | 588,48 € |
| 24.000 | 0,03483 € | 835,92 € |
| 40.000 | 0,03263 € | 1.305,20 € |
| 56.000 | 0,03133 € | 1.754,48 € |
| 80.000 | 0,03007 € | 2.405,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











