Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RB520S30T1G | |
|---|---|
DigiKey Part Number | RB520S30T1GOSTR-ND - Tape & Reel (TR) RB520S30T1GOSCT-ND - Cut Tape (CT) RB520S30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB520S30T1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520SM-30T2R | Rohm Semiconductor | 184 | RB520SM-30T2RCT-ND | 0,23000 € | Direct |
| BAT5402VH6327XTSA1 | Infineon Technologies | 192 | BAT5402VH6327XTSA1CT-ND | 0,32000 € | Similar |
| CDBU0230R-HF | Comchip Technology | 45 | 641-2001-1-ND | 0,25000 € | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6.710 | 1514-CMOSH-3TRPBFREECT-ND | 1,11000 € | Similar |
| CMOSH-3 TR13 PBFREE | Central Semiconductor Corp | 225 | 1514-CMOSH-3TR13PBFREECT-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03112 € | 15,56 € |
| 1.000 | 0,02721 € | 27,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02056 € | 61,68 € |
| 6.000 | 0,01822 € | 109,32 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |
















