Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MA2SD3100L | |
|---|---|
DigiKey Part Number | MA2SD3100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SD3100L |
Description | DIODE SCHOTT 30V 200MA SSMINI2F1 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSMini2-F1 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43XV2 | onsemi | 306.670 | BAT43XV2CT-ND | 0,20000 € | Similar |
| BAT54WT-7 | Diodes Incorporated | 0 | BAT54WT-7DICT-ND | 0,22000 € | Similar |
| BAT54XV2T1G | onsemi | 389.891 | BAT54XV2T1GOSCT-ND | 0,19000 € | Similar |
| BAT54XV2T5G | onsemi | 6.593 | BAT54XV2T5GOSCT-ND | 0,13000 € | Similar |
| NSRLL30XV2T1G | onsemi | 48.874 | NSRLL30XV2T1GOSCT-ND | 0,23000 € | Similar |








