Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HB0G101R | |
|---|---|
DigiKey Part Number | PCE3024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HB0G101R |
Description | CAP ALUM 100UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-HB0G101R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 4 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPJ101UAR | Panasonic Industry | 24.057 | PCE4514CT-ND | 0,51000 € | Direct |
| EEE-HB0G101R | Panasonic Industry | 13.199 | PCE4129CT-ND | 0,34000 € | Direct |
| EEE-HBJ101UAR | Panasonic Industry | 1.534 | PCE4801CT-ND | 0,40000 € | Direct |
| EEE-FK0J101UR | Panasonic Industry | 22.829 | PCE3762CT-ND | 0,38000 € | Upgrade |
| EEE-FKJ101UAR | Panasonic Industry | 350 | PCE4376CT-ND | 0,45000 € | Upgrade |












