
EMZJ6R3ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-EMZJ6R3ARA101ME61GTR-ND - Tape & Reel (TR) 565-EMZJ6R3ARA101ME61GCT-ND - Cut Tape (CT) 565-EMZJ6R3ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ6R3ARA101ME61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ6R3ARA101ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C101SR | Panasonic Industry | 5.610 | PCE5157CT-ND | 0,48000 € | Upgrade |
| EEE-FT1C101AR | Panasonic Industry | 3.548 | P15086CT-ND | 0,52000 € | Upgrade |
| 6.3TZV100M5X6.1 | Rubycon | 503 | 1189-1668-1-ND | 0,38000 € | Parametric Equivalent |
| EEE-FK0J101UR | Panasonic Industry | 22.891 | PCE3762CT-ND | 0,38000 € | Parametric Equivalent |
| EEE-FKJ101UAR | Panasonic Industry | 350 | PCE4376CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,23580 € | 23,58 € |
| 500 | 0,18668 € | 93,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17115 € | 171,15 € |
| 2.000 | 0,15825 € | 316,50 € |
| 3.000 | 0,15174 € | 455,22 € |
| 5.000 | 0,14447 € | 722,35 € |
| 7.000 | 0,14020 € | 981,40 € |
| 10.000 | 0,13608 € | 1.360,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

