Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6.3JZV100M5X6.1 | |
|---|---|
DigiKey Part Number | 6.3JZV100M5X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6.3JZV100M5X6.1 |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JZV100M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3TZV100M5X6.1 | Rubycon | 303 | 1189-1668-1-ND | 0,38000 € | Parametric Equivalent |
| AFK107M06C12T-F | Cornell Dubilier Knowles | 0 | 338-2138-2-ND | 0,26626 € | Direct |
| EEE-FK0J101UR | Panasonic Industry | 22.829 | PCE3762CT-ND | 0,38000 € | Parametric Equivalent |
| EEE-FKJ101UAR | Panasonic Industry | 350 | PCE4376CT-ND | 0,45000 € | Parametric Equivalent |
| EEE-FN0J101R | Panasonic Industry | 9.752 | 10-EEE-FN0J101RCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10436 € | 104,36 € |
| Unit Price without VAT: | 0,10436 € |
|---|---|
| Unit Price with VAT: | 0,12419 € |











