
EMZA6R3ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA101ME61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA101ME61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA101ME61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA6R3ARA101ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,23820 € | 23,82 € |
| 500 | 0,18866 € | 94,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17301 € | 173,01 € |
| 2.000 | 0,16000 € | 320,00 € |
| 3.000 | 0,15342 € | 460,26 € |
| 5.000 | 0,14610 € | 730,50 € |
| 7.000 | 0,14179 € | 992,53 € |
| 10.000 | 0,13764 € | 1.376,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

