Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC1H470P | |
|---|---|
DigiKey Part Number | PCE3259TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1H470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1H470P | Panasonic Industry | 49.346 | PCE4020CT-ND | 0,76000 € | Direct |
| EEE-FK1K470P | Panasonic Industry | 10.246 | PCE3831CT-ND | 0,88000 € | Upgrade |
| EEE-HA1J470P | Panasonic Industry | 436 | PCE4232CT-ND | 0,78000 € | Upgrade |
| EEE-HA2A470UP | Panasonic Industry | 118 | P19730CT-ND | 0,88000 € | Upgrade |
| EEE-HB1H470AP | Panasonic Industry | 701 | PCE4765CT-ND | 1,05000 € | Upgrade |







