Parametric Equivalent
Parametric Equivalent

50THV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50THV47M10X10.5TR-ND - Tape & Reel (TR) 1189-50THV47M10X10.5CT-ND - Cut Tape (CT) 1189-50THV47M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV47M10X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV47M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1J470MCL1GS | Nichicon | 980 | 493-7038-1-ND | 1,09000 € | Parametric Equivalent |
| UCZ1K470MCL1GS | Nichicon | 0 | 493-7045-1-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,41460 € | 41,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33516 € | 167,58 € |
| 1.000 | 0,31008 € | 310,08 € |
| 1.500 | 0,29743 € | 446,15 € |
| 2.500 | 0,28333 € | 708,33 € |
| 3.500 | 0,27503 € | 962,61 € |
| 5.000 | 0,26702 € | 1.335,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


