
50JGV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JGV47M10X10.5TR-ND - Tape & Reel (TR) 1189-50JGV47M10X10.5CT-ND - Cut Tape (CT) 1189-50JGV47M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JGV47M10X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV47M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M80G24T-F | Cornell Dubilier Knowles | 918 | 338-2204-1-ND | 2,04000 € | Upgrade |
| EEE-FK1K470P | Panasonic Industry | 10.246 | PCE3831CT-ND | 0,88000 € | Parametric Equivalent |
| EMZA800ARA470MJA0G | Chemi-Con | 401 | 565-EMZA800ARA470MJA0GCT-ND | 1,50000 € | Parametric Equivalent |
| UCD1K470MNL1GS | Nichicon | 14.153 | 493-6414-1-ND | 0,70000 € | Parametric Equivalent |
| UUX1H470MNL1GS | Nichicon | 2.156 | 493-6271-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,44700 € | 22,35 € |
| 100 | 0,40220 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32474 € | 162,37 € |
| 1.000 | 0,30034 € | 300,34 € |
| 1.500 | 0,28802 € | 432,03 € |
| 2.500 | 0,27429 € | 685,72 € |
| 3.500 | 0,26621 € | 931,74 € |
| 5.000 | 0,25841 € | 1.292,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

