
EEE-HD1H470P | |
|---|---|
DigiKey Part Number | PCE4979TR-ND - Tape & Reel (TR) PCE4979CT-ND - Cut Tape (CT) PCE4979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1H470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 159.8 mA @ 10 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61800 € | 6,18 € |
| 50 | 0,47080 € | 23,54 € |
| 100 | 0,42430 € | 42,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33764 € | 168,82 € |
| 1.000 | 0,31279 € | 312,79 € |
| 1.500 | 0,30025 € | 450,38 € |
| 2.500 | 0,28627 € | 715,68 € |
| 3.500 | 0,27805 € | 973,18 € |
| 5.000 | 0,27011 € | 1.350,55 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

