EEU-TA1E331 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,39620 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,17732 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,19721 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,19289 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 259
Unit Price: 1,76000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,61828 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 488
Unit Price: 0,50000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1E331

DigiKey Part Number
EEU-TA1E331-ND
Manufacturer
Manufacturer Product Number
EEU-TA1E331
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1E331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
614.3 mA @ 120 Hz
Ripple Current @ High Frequency
945 mA @ 100 kHz
Impedance
75 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,47427 €948,54 €
Unit Price without VAT:0,47427 €
Unit Price with VAT:0,56438 €