Parametric Equivalent

35RX30330M10X16 | |
|---|---|
DigiKey Part Number | 35RX30330M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 35RX30330M10X16 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 35RX30330M10X16 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35RX30330MT810X16 | Rubycon | 988 | 1189-35RX30330MT810X16CT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19631 € | 196,31 € |
| Unit Price without VAT: | 0,19631 € |
|---|---|
| Unit Price with VAT: | 0,23361 € |


