Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

25ZT330M10X16 | |
|---|---|
DigiKey Part Number | 25ZT330M10X16-ND |
Manufacturer | |
Manufacturer Product Number | 25ZT330M10X16 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZT330M10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 643.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Obsolete | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1E331 | Panasonic Industry | 0 | P14913-ND | 1,78000 € | Upgrade |
| EGXL250EC5331MJ16S | Chemi-Con | 0 | EGXL250EC5331MJ16S-ND | 0,19202 € | Upgrade |
| EGXL250ELL331MJ16S | Chemi-Con | 0 | 565-3448-ND | 0,67000 € | Upgrade |
| UBT1E331MPD8 | Nichicon | 490 | UBT1E331MPD8-ND | 0,96000 € | Upgrade |
| REH1016331M035K | KYOCERA AVX | 478 | 478-REH1016331M035KCT-ND | 0,50000 € | Parametric Equivalent |





