EEU-FC1H152L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 274
Unit Price: 3,30000 €
Datasheet

Similar


Chemi-Con
In Stock: 177
Unit Price: 3,19000 €
Datasheet

Similar


Nichicon
In Stock: 9
Unit Price: 2,36000 €
Datasheet

Similar


Nichicon
In Stock: 40
Unit Price: 2,48000 €
Datasheet

Similar


Nichicon
In Stock: 387
Unit Price: 2,58000 €
Datasheet

Similar


Nichicon
In Stock: 21
Unit Price: 2,17000 €
Datasheet

Similar


Nichicon
In Stock: 2.029
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,24578 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.608
Unit Price: 4,44000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 586
Unit Price: 4,28000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,89533 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,00997 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,99637 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 513
Unit Price: 2,50000 €
Datasheet
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC16 SERIES

EEU-FC1H152L

DigiKey Part Number
P10334-ND
Manufacturer
Manufacturer Product Number
EEU-FC1H152L
Description
CAP ALUM 1500UF 20% 50V RADIAL
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC1H152L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.232 A @ 120 Hz
Ripple Current @ High Frequency
2.79 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes