



UPW1H152MHD | |
|---|---|
DigiKey Part Number | 493-1920-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H152MHD |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H152MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.295 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H152MHD | Nichicon | 8 | 493-11084-ND | 2,33000 € | Similar |
| UPJ1H152MHD6 | Nichicon | 40 | 493-5541-ND | 2,45000 € | Similar |
| UPM1H152MHD6 | Nichicon | 387 | 493-5613-ND | 2,55000 € | Similar |
| UPS1H152MHD | Nichicon | 21 | 493-11148-ND | 2,14000 € | Similar |
| UPW1H152MHD6 | Nichicon | 511 | 493-1921-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48600 € | 14,86 € |
| 50 | 1,17260 € | 58,63 € |
| 100 | 1,07350 € | 107,35 € |
| 500 | 0,90300 € | 451,50 € |
| 1.000 | 0,84936 € | 849,36 € |
| 2.500 | 0,79215 € | 1.980,38 € |
| 5.000 | 0,75732 € | 3.786,60 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

