



UPS1H152MHD | |
|---|---|
DigiKey Part Number | 493-11148-ND |
Manufacturer | |
Manufacturer Product Number | UPS1H152MHD |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H152MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Not For New Designs | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H152MHD | Nichicon | 1.333 | 493-1920-ND | 2,24000 € | Direct |
| UPJ1H152MHD | Nichicon | 8 | 493-11084-ND | 2,33000 € | Similar |
| UPJ1H152MHD6 | Nichicon | 40 | 493-5541-ND | 2,45000 € | Similar |
| UPM1H152MHD6 | Nichicon | 387 | 493-5613-ND | 2,55000 € | Similar |
| UPW1H152MHD6 | Nichicon | 511 | 493-1921-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41900 € | 14,19 € |
| 50 | 1,11740 € | 55,87 € |
| 300 | 0,90280 € | 270,84 € |
| 600 | 0,84363 € | 506,18 € |
| 1.200 | 0,79453 € | 953,44 € |
| 2.700 | 0,74751 € | 2.018,28 € |
| 5.100 | 0,71718 € | 3.657,62 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

