



UPJ1H152MHD6 | |
|---|---|
DigiKey Part Number | 493-5541-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H152MHD6 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H152MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.99 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 10 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H152MHD | Nichicon | 9 | 493-11084-ND | 2,33000 € | Similar |
| UPM1H152MHD6 | Nichicon | 387 | 493-5613-ND | 2,55000 € | Similar |
| UPS1H152MHD | Nichicon | 21 | 493-11148-ND | 2,14000 € | Similar |
| UPW1H152MHD | Nichicon | 1.344 | 493-1920-ND | 2,24000 € | Similar |
| UPW1H152MHD6 | Nichicon | 511 | 493-1921-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,62900 € | 16,29 € |
| 50 | 1,28980 € | 64,49 € |
| 300 | 1,04870 € | 314,61 € |
| 600 | 0,98227 € | 589,36 € |
| 1.200 | 0,92712 € | 1.112,54 € |
| 2.700 | 0,87433 € | 2.360,69 € |
| 5.100 | 0,84027 € | 4.285,38 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

