Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2W330B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2W330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2W330B |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2W330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EE2W330S | Panasonic Industry | 8 | P13676-ND | 2,48000 € | Parametric Equivalent |
| EEU-EE2W330SB | Panasonic Industry | 0 | 10-EEU-EE2W330SBTB-ND | 1,03602 € | Parametric Equivalent |
| 450BXC33MEFC18X20 | Rubycon | 0 | 450BXC33MEFC18X20-ND | 0,98810 € | Parametric Equivalent |
| 450LLE33MEFC18X20 | Rubycon | 406 | 1189-2299-ND | 2,80000 € | Parametric Equivalent |
| 500LXW33MEFR18X20 | Rubycon | 272 | 1189-4268-ND | 2,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74276 € | 185,69 € |
| Unit Price without VAT: | 0,74276 € |
|---|---|
| Unit Price with VAT: | 0,88388 € |











