EEU-EE2W150 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 244
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,54321 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 259
Unit Price: 1,78000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.032
Unit Price: 1,73000 €
Datasheet

Upgrade


Nichicon
In Stock: 5.899
Unit Price: 2,01000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 13
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,57967 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,58691 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,42182 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 429
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,55442 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,54779 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.492
Unit Price: 1,50000 €
Datasheet
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2W150

DigiKey Part Number
P13673-ND
Manufacturer
Manufacturer Product Number
EEU-EE2W150
Description
CAP ALUM 15UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2W150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
273 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
780 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-ED2W150Panasonic Industry244P13559-ND1,56000 €Parametric Equivalent
EEU-ED2W150BPanasonic Industry0EEU-ED2W150B-ND0,54321 €Parametric Equivalent
EEU-EE2W150BPanasonic Industry25910-EEU-EE2W150BCT-ND1,78000 €Parametric Equivalent
EKXJ501ELL150MK25SChemi-Con1.032565-4934-ND1,73000 €Upgrade
UCY2H150MHDNichicon5.899493-6954-ND2,01000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,14100 €11,41 €
500,89080 €44,54 €
2000,74620 €149,24 €
6000,66407 €398,44 €
1.0000,63334 €633,34 €
2.6000,58602 €1.523,65 €
5.0000,55996 €2.799,80 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €