
EEU-EE2W150B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2W150BCT-ND - Cut Tape (CT) 10-EEU-EE2W150BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2W150B |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2W150B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 273 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16200 € | 11,62 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,82700 € | 82,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67610 € | 338,05 € |
| 1.000 | 0,63334 € | 633,34 € |
| 1.500 | 0,61177 € | 917,66 € |
| 2.500 | 0,58773 € | 1.469,33 € |
| 3.500 | 0,57361 € | 2.007,63 € |
| 5.000 | 0,55996 € | 2.799,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

