
450LLE15MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-2295-ND |
Manufacturer | |
Manufacturer Product Number | 450LLE15MEFC12.5X25 |
Description | CAP ALUM 15UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LLE15MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09100 € | 10,91 € |
| 50 | 0,84860 € | 42,43 € |
| 100 | 0,77180 € | 77,18 € |
| 500 | 0,63982 € | 319,91 € |
| 1.000 | 0,59827 € | 598,27 € |
| 3.000 | 0,54634 € | 1.639,02 € |
| 5.000 | 0,52694 € | 2.634,70 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

