Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

500BXC15MEFCUA12.5X25 | |
|---|---|
DigiKey Part Number | 500BXC15MEFCUA12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 500BXC15MEFCUA12.5X25 |
Description | CAP ALUM 15UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500BXC15MEFCUA12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500BXC15MEFC12.5X25 | Rubycon | 0 | 500BXC15MEFC12.5X25-ND | 0,55886 € | Parametric Equivalent |
| UCY2H150MHD | Nichicon | 5.899 | 493-6954-ND | 2,02000 € | Direct |
| EKXJ501ELL150MK25S | Chemi-Con | 1.020 | 565-4934-ND | 1,74000 € | Upgrade |
| UCY2H150MHD1TO | Nichicon | 857 | 493-13321-1-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55217 € | 552,17 € |
| Unit Price without VAT: | 0,55217 € |
|---|---|
| Unit Price with VAT: | 0,65708 € |




