Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2D151B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2D151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2D151B |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2D151B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 744 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.86 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2D151 | Panasonic Industry | 5.012 | P13520-ND | 1,98000 € | Parametric Equivalent |
| EEU-ED2D151B | Panasonic Industry | 4 | 10-EEU-ED2D151BCT-ND | 2,01000 € | Parametric Equivalent |
| EEU-EE2D151 | Panasonic Industry | 0 | P13637-ND | 2,15000 € | Parametric Equivalent |
| 200BXC150MEFC16X25 | Rubycon | 0 | 200BXC150MEFC16X25-ND | 0,95330 € | Parametric Equivalent |
| 200BXC150MEFCGC16X25 | Rubycon | 0 | 200BXC150MEFCGC16X25-ND | 0,67923 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84510 € | 422,55 € |
| Unit Price without VAT: | 0,84510 € |
|---|---|
| Unit Price with VAT: | 1,00567 € |











